Category: AC/DC and DC/DC Conversion Subcategory: AC/DC SMPS - Multi Output

Designs (27)

DAK-18: 10W (3.3V, 5V, 30V) 85~265VAC
Design Image Manufacturer: Power Integrations
Description: Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power s...
DAK-32: 20W (3.3, 5, 12, -24) 85~265VAC
Design Image Manufacturer: Power Integrations
Description: Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power s...
STEVAL-ISA023V2: 24W, ( -5V, -12V) 90~265VAC
Design Image Manufacturer: STMicroelectronics
Description: This document describes the reference design of the 25W Switch Mode Power Supply which is dedicated to industrial or white goods applications. The board accepts wide range input voltages (90 to 265...
STEVAL-ISA005V1: 1.6W, 15V @ 100mA, + 5V
Design Image Manufacturer: STMicroelectronics
Description: Design is for applications where an off-line power supply without isolation between input and output can be tolerated and rather low output current is required. In this case the converter should be...
STEVAL-ISA054V1: 100 W, 3-Ph, 24V and 3.3V or 5V
Design Image Manufacturer: STMicroelectronics
Description: This demonstration board introduces a solution for industrial power supplies. It takes advantage of the high voltage Power MOSFET, i.e. 1500 V breakdown voltage, to optimize the operation of the fl...
MAX17497AEVKIT#: 3.3V @ 0.6A, 12V @ 0.3A, 85~265V
Design Image Manufacturer: Maxim Integrated
Description: The MAX17497A evaluation kit (EV kit) demonstrates the MAX17497A controller IC offline AC-DC flyback converter design and features an integrated step-down regulator. The EV kit circuit uses the MAX...
EVL250W-ATX80PL: 250W, 12V, 5V, 3.3V, 5V(SB)
Design Image Manufacturer: STMicroelectronics
Description: This application note describes the characteristics and performance of a 250 W wide range input and power factor corrected power supply designed to be used in an ATX application.

Good electrica...

STEVAL-ISA006V1: 6W, 5V@500mA, 15V@200mA
Design Image Manufacturer: STMicroelectronics
Description: This reference design is an auxiliary power supply based on the VIPer12AS monolithic device and can be used to produce multiple non isolated positive or negative voltage outputs.

This solution ...

STEVAL-ISA001V1: 6W, 5V & 12V, 85~265VAC
Design Image Manufacturer: STMicroelectronics
Description: The circuit operates from 85Vac to 264Vac input voltage with an output power peak of 6W through two output voltages of 5Vdc and 12Vdc. It contains an input fuse (F2), EMI filtering (C1, L1, and C2)...
STEVAL-ISA031V1: 40W, 24V@1.7A, 5V@1A, 185~460Vin
Design Image Manufacturer: STMicroelectronics
Description: This demonstration board introduces a solution for industrial power supplies fed by a 3-phase mains supply. It takes advantage of the high voltage MOSFET (1500 V breakdown voltage) to optimize the ...